
2213616-3 | |
|---|---|
DigiKey Part Number | A125728TR-ND - Tape & Reel (TR) A125728CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213616-3 |
Description | HERM BLADE & RECPT,6 POS,POST,SE |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213616-3 Models |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Housing Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Blade and Receptacle, Hermaphroditic | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Voltage Rating 125V |
Mounting Type Board Edge, Surface Mount, Right Angle | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,96120 € | 23.534,40 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,38020 € |

