8 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205114-2

DigiKey Part Number
A123435-ND
Manufacturer
Manufacturer Product Number
2205114-2
Description
CA 150MM 08 POS. MOW-PB M-M VALU
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Pitch - Connector
0.100" (2.54mm)
Series
Pitch - Cable
0.050" (1.27mm)
Packaging
Box
Length
0.492' (150.00mm, 5.91")
Part Status
Obsolete
Color
Gray, Ribbon
Connector Type
Plug to PCB
Cable Termination
IDC
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.