
2205073-2 | |
|---|---|
DigiKey Part Number | A123324-ND |
Manufacturer | |
Manufacturer Product Number | 2205073-2 |
Description | CABLE ASSEMBLY HEADER WTB 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Box | Color Gray, Ribbon |
Part Status Active | Cable Termination IDC |
Connector Type Plug to PCB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,44200 € | 86,05 € |
| 50 | 3,27780 € | 163,89 € |
| 100 | 3,12120 € | 312,12 € |
| 300 | 2,88840 € | 866,52 € |
| 500 | 2,78616 € | 1.393,08 € |
| 1.000 | 2,65328 € | 2.653,28 € |
| 2.500 | 2,48734 € | 6.218,35 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

