
2199088-2 | |
|---|---|
DigiKey Part Number | A125240TR-ND - Tape & Reel (TR) A125240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199088-2 |
Description | 3.5MM MID-MOUNT AUDIO JACK |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2199088-2 Models |
Category | Number of Positions/Contacts 4 Conductors, 6 Contacts |
Mfr | Internal Switch(s) Single Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Type Phone Jack | Contact Material - Plating Copper Alloy |
Gender Female | Body Color Black |
Signal Lines Stereo (4 Conductor, TRRS) | Housing Material Thermoplastic |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Actual Diameter 0.142" (3.60mm) | Base Product Number |

