



2198373-2 | |
|---|---|
DigiKey Part Number | A144289-ND |
Manufacturer | |
Manufacturer Product Number | 2198373-2 |
Description | CONN ZQSFP+ RCPT CAGE 1X2 76P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198373-2 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 76 (38 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,43000 € | 45,43 € |
| 18 | 37,04556 € | 666,82 € |
| 36 | 35,27861 € | 1.270,03 € |
| 54 | 34,28444 € | 1.851,36 € |
| 108 | 32,64981 € | 3.526,18 € |
| 252 | 30,75813 € | 7.751,05 € |
| Unit Price without VAT: | 45,43000 € |
|---|---|
| Unit Price with VAT: | 54,97030 € |

