
2177370-3 | |
|---|---|
DigiKey Part Number | 17-2177370-3-ND |
Manufacturer | |
Manufacturer Product Number | 2177370-3 |
Description | 12POS,TAB 0.5X0.4,HEADER ASSY,CO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2177370-3 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.093" (2.35mm) |
Packaging Tray | Insulation Height 0.496" (12.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 12VDC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 1,48102 € | 959,70 € |
| Unit Price without VAT: | 1,48102 € |
|---|---|
| Unit Price with VAT: | 1,79203 € |

