


2170783-4 | |
|---|---|
DigiKey Part Number | 2170783-4-ND |
Manufacturer | |
Manufacturer Product Number | 2170783-4 |
Description | CONN QSFP28 CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170783-4 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 4) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 46,07296 € | 1.243,97 € |
| Unit Price without VAT: | 46,07296 € |
|---|---|
| Unit Price with VAT: | 55,74828 € |

