
929937-3 | |
|---|---|
DigiKey Part Number | A105118TR-ND - Tape & Reel (TR) A105118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929937-3 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929937-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,16400 € | 16,40 € |
| 250 | 0,15372 € | 38,43 € |
| 500 | 0,14636 € | 73,18 € |
| 1.000 | 0,13938 € | 139,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.700 | 0,12962 € | 479,59 € |
| 7.400 | 0,12343 € | 913,38 € |
| 11.100 | 0,11995 € | 1.331,44 € |
| 18.500 | 0,11570 € | 2.140,45 € |
| 25.900 | 0,11299 € | 2.926,44 € |
| 37.000 | 0,11018 € | 4.076,66 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |






















