
215301-7 | |
|---|---|
DigiKey Part Number | 215301-7-ND |
Manufacturer | |
Manufacturer Product Number | 215301-7 |
Description | CONN RCPT 7POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Obsolete | Insulation Color Green |
Connector Type | Insulation Height 0.276" (7.00mm) |
Contact Type Female Socket | Contact Length - Post 0.122" (3.10mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215297-7 | TE Connectivity AMP Connectors | 2.515 | A106653-ND | 1,22000 € | Parametric Equivalent |


