8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215298-8

DigiKey Part Number
215298-8-ND
Manufacturer
Manufacturer Product Number
215298-8
Description
CONN RCPT 8POS 0.1 TIN PCB
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
215298-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Packaging
Bulk
Insulation Color
Green
Part Status
Discontinued at DigiKey
Insulation Height
0.276" (7.00mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
98.4µin (2.50µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4640,62992 €1.552,12 €
Unit Price without VAT:0,62992 €
Unit Price with VAT:0,76220 €