
2141868-3 | |
|---|---|
DigiKey Part Number | 17-2141868-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2141868-3 |
Description | TAB 1.2X0.6,SWS; 0,08-0,15SQMM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141868-3 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,83764 € | 17.590,44 € |
| Unit Price without VAT: | 0,83764 € |
|---|---|
| Unit Price with VAT: | 1,01354 € |

