
213729-1 | |
|---|---|
DigiKey Part Number | A135670-ND |
Manufacturer | |
Manufacturer Product Number | 213729-1 |
Description | CONN RCPT CPC 14POS PANEL MOUNT |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 213729-1 Models |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Shielding |
Shell Size - Insert 17-14 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 213729-9 | TE Connectivity AMP Connectors | 0 | A107446-ND | 27,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| 24 | 16,35000 € | 392,40 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 24,76870 € |

