
2132630-1 | |
|---|---|
DigiKey Part Number | A118627-ND |
Manufacturer | |
Manufacturer Product Number | 2132630-1 |
Description | CONN HEADER IMPACT 120POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2132630-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.75A |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.070 | 8,58739 € | 17.775,90 € |
| Unit Price without VAT: | 8,58739 € |
|---|---|
| Unit Price with VAT: | 10,39074 € |

