
2120959-1 | |
|---|---|
DigiKey Part Number | A128489-ND |
Manufacturer | |
Manufacturer Product Number | 2120959-1 |
Description | CIRC CBL 3POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2120959-1 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 0.66' (200.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,50000 € | 24,50 € |
| 10 | 20,82400 € | 208,24 € |
| 25 | 19,52040 € | 488,01 € |
| 50 | 18,58920 € | 929,46 € |
| 100 | 17,70270 € | 1.770,27 € |
| 250 | 16,59556 € | 4.148,89 € |
| 500 | 15,80466 € | 7.902,33 € |
| Unit Price without VAT: | 24,50000 € |
|---|---|
| Unit Price with VAT: | 29,64500 € |

