Image for 211427-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211427-1

DigiKey Part Number
2266-211427-1-ND
Manufacturer
Manufacturer Product Number
211427-1
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Tray
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Gray
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
11-4
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.