
2143255-2 | |
|---|---|
DigiKey Part Number | A108411-ND |
Manufacturer | |
Manufacturer Product Number | 2143255-2 |
Description | CONN HEADER IMPACT 180POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2143255-2 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 180 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.024 | 15,18642 € | 30.737,31 € |
| Unit Price without VAT: | 15,18642 € |
|---|---|
| Unit Price with VAT: | 18,37557 € |

