
2098067-4 | |
|---|---|
DigiKey Part Number | A128405-ND |
Manufacturer | |
Manufacturer Product Number | 2098067-4 |
Description | CONN PLUG HSG 28POS HYBRID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 2098067-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,25205 € | 813,83 € |
| Unit Price without VAT: | 1,25205 € |
|---|---|
| Unit Price with VAT: | 1,51498 € |

