8 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2085199-3

DigiKey Part Number
A117388-ND
Manufacturer
Manufacturer Product Number
2085199-3
Description
CONN PLUG 8POS EDGE MNT
Customer Reference
Detailed Description
8 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
2085199-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Contact Layout, Typical
8 Power
Part Status
Obsolete
Contact Finish
Gold or Gold-Palladium
Connector Type
Plug, Male Blades
Color
Black
Number of Positions
8
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.