
208224-2 | |
|---|---|
DigiKey Part Number | 208224-2-ND |
Manufacturer | |
Manufacturer Product Number | 208224-2 |
Description | CONN RCPT 37POS PANEL MOUNT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Shielding |
Shell Size - Insert 23-37 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Base Product Number |

