
2081899-1 | |
|---|---|
DigiKey Part Number | 17-2081899-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081899-1 |
Description | EP-SMA,PLUG,STRAIGHT,27GHZ,047 C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 0.047" Semi Rigid | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,80695 € | 14.806,95 € |
| Unit Price without VAT: | 14,80695 € |
|---|---|
| Unit Price with VAT: | 17,91641 € |

