
208099-1 | |
|---|---|
DigiKey Part Number | A115049-ND |
Manufacturer | |
Manufacturer Product Number | 208099-1 |
Description | CONN HEADER R/A 19POS 6.35MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 position 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.750" (19.05mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208099-3 | TE Connectivity AMP Connectors | 107 | 208099-3-ND | 25,72000 € | Direct |


