207369-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 35,89000 €
Datasheet
28 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207369-1

DigiKey Part Number
A115035-ND
Manufacturer
Manufacturer Product Number
207369-1
Description
CONN RCPT MALE 28POS GOLD SOLDER
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
207369-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Black
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
28
Current Rating (Amps)
7.5A
Shell Size - Insert
17-28
Voltage Rating
250V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Flange
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-207369-1TE Connectivity AMP Connectors01-207369-1-ND35,89000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes