Direct

207121-4 | |
|---|---|
DigiKey Part Number | A115034-ND |
Manufacturer | |
Manufacturer Product Number | 207121-4 |
Description | CONN HEADER VERT 36POS 5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.181" (4.60mm) |
Mfr | Insulation Height 0.464" (11.79mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 4 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black, Red |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-207121-0 | TE Connectivity AMP Connectors | 105 | 1-207121-0-ND | 41,13000 € | Direct |



