Similar

206852-1 | |
|---|---|
DigiKey Part Number | 206852-1-ND |
Manufacturer | |
Manufacturer Product Number | 206852-1 |
Description | CPC RECEPT ASSEMBLY SIZE 11-9 |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Shielding |
Shell Size - Insert 11-9 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Termination Solder | Applications General Purpose |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-206852-1 | TE Connectivity AMP Connectors | 307 | A123091-ND | 17,93000 € | Similar |


