
2057750-2 | |
|---|---|
DigiKey Part Number | 2057750-2-ND |
Manufacturer | |
Manufacturer Product Number | 2057750-2 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2057750-2 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 0.75A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,20222 € | 7.382,00 € |
| Unit Price without VAT: | 8,20222 € |
|---|---|
| Unit Price with VAT: | 9,92469 € |

