
2057749-3 | |
|---|---|
DigiKey Part Number | 17-2057749-3-ND |
Manufacturer | |
Manufacturer Product Number | 2057749-3 |
Description | IMP100S,H,V2P16C,UG,LEW39,5.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2057749-3 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 64 Signal, 32 Ground |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 0.75A per Contact |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | 8,04732 € | 16.738,43 € |
| Unit Price without VAT: | 8,04732 € |
|---|---|
| Unit Price with VAT: | 9,73726 € |

