
2007776-3 | |
|---|---|
DigiKey Part Number | 2007776-3-ND |
Manufacturer | |
Manufacturer Product Number | 2007776-3 |
Description | IMP100S,H,V3P10C,LG,OEW46,5.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007776-3 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Current Rating (Amps) 750mA |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 8,72739 € | 3.979,69 € |
| Unit Price without VAT: | 8,72739 € |
|---|---|
| Unit Price with VAT: | 10,56014 € |

