Contact Gold Power Socket 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042202-3

DigiKey Part Number
2042202-3-ND
Manufacturer
Manufacturer Product Number
2042202-3
Description
CONTACT SOCKET POWER 4AWG GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2042202-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
4 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.20017,22619 €20.671,43 €
Manufacturers Standard Package
Unit Price without VAT:17,22619 €
Unit Price with VAT:20,84369 €