Similar

2041386-1 | |
|---|---|
DigiKey Part Number | A118095TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2041386-1 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Lock |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33UBAR-04SW11 | Amphenol CONEC | 330 | 626-1941-ND | 0,71000 € | Similar |


