Similar
Similar

2029177-4 | |
|---|---|
DigiKey Part Number | A112989-ND |
Manufacturer | |
Manufacturer Product Number | 2029177-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029177-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050841040 | Molex | 69.929 | WM1246-ND | 0,52000 € | Similar |
| 0050841045 | Molex | 3.930 | WM2881-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,15301 € | 1.071,07 € |
| Unit Price without VAT: | 0,15301 € |
|---|---|
| Unit Price with VAT: | 0,18514 € |



