Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 5.512" (140.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2015698-5

DigiKey Part Number
17-2015698-5-ND
Manufacturer
Manufacturer Product Number
2015698-5
Description
C/A, UMCC/UMCC, 0.80 OD CABLE, 1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 5.512" (140.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
5.512" (140.00mm)
Part Status
Active
Cable Type
0.81mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC) Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0000,98260 €2.947,80 €
Manufacturers Standard Package
Unit Price without VAT:0,98260 €
Unit Price with VAT:1,18895 €