
201568-3 | |
|---|---|
DigiKey Part Number | 201568-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 201568-3 |
Description | CONN SOCKET 14AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |















