3 Position Wire to Board Terminal Block Vertical with Board 0.323" (8.20mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.323" (8.20mm) Through Hole
2008552-3
2008552-3

2008552-3

DigiKey Part Number
A107758-ND
Manufacturer
Manufacturer Product Number
2008552-3
Description
TERM BLK 3P TOP ENTRY 8.2MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.323" (8.20mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2008552-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Gray
Positions Per Level
3
Operating Temperature
-40°C ~ 105°C
Pitch
0.323" (8.20mm)
Housing Material
Polybutylene Terephthalate (PBT)
Mating Orientation
Vertical with Board
Contact Material - Plating
Phosphor Bronze - Tin Plated
Current
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.716
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,71000 €7,10 €
1400,58900 €82,46 €
5600,53402 €299,05 €
1.1200,50853 €569,55 €
5.0400,45734 €2.304,99 €
10.0800,43553 €4.390,14 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €