
2007820-3 | |
|---|---|
DigiKey Part Number | 2007820-3-ND |
Manufacturer | |
Manufacturer Product Number | 2007820-3 |
Description | IMP100S,H,V4P10C,UG,OEW39,5.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007820-3 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Layout, Typical 80 Signal, 40 Ground |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 0.75A per Contact |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.028 | 9,05467 € | 18.362,87 € |
| Unit Price without VAT: | 9,05467 € |
|---|---|
| Unit Price with VAT: | 10,95615 € |

