
2007797-2 | |
|---|---|
DigiKey Part Number | A107748-ND |
Manufacturer | |
Manufacturer Product Number | 2007797-2 |
Description | CONN HEADER IMPACT 144POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007797-2 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 16 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Right | Color Black |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | 9,94127 € | 20.677,84 € |
| Unit Price without VAT: | 9,94127 € |
|---|---|
| Unit Price with VAT: | 12,02894 € |

