
2007781-3 | |
|---|---|
DigiKey Part Number | 17-2007781-3-ND |
Manufacturer | |
Manufacturer Product Number | 2007781-3 |
Description | CONN HEADER IMPACT 90POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007781-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 60 Signal, 30 Ground |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Right | Current Rating (Amps) 0.75A |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 912 | 9,79468 € | 8.932,75 € |
| Unit Price without VAT: | 9,79468 € |
|---|---|
| Unit Price with VAT: | 11,85156 € |

