
2007736-1 | |
|---|---|
DigiKey Part Number | A107891-ND |
Manufacturer | |
Manufacturer Product Number | 2007736-1 |
Description | CONN RCPT IMPACT 180POS EDGE MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007736-1 Models |
Category | Number of Rows 18 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 10 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 180 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.052 | 21,98534 € | 45.113,92 € |
| Unit Price without VAT: | 21,98534 € |
|---|---|
| Unit Price with VAT: | 26,60226 € |

