
2007492-7 | |
|---|---|
DigiKey Part Number | 2007492-7-ND |
Manufacturer | |
Manufacturer Product Number | 2007492-7 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007492-7 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Gold |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 14,38913 € | 3.626,06 € |
| Unit Price without VAT: | 14,38913 € |
|---|---|
| Unit Price with VAT: | 17,41085 € |

