
2-928344-6 | |
|---|---|
DigiKey Part Number | A116637-ND |
Manufacturer | |
Manufacturer Product Number | 2-928344-6 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-928344-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92040 € | 23,01 € |
| 50 | 0,87600 € | 43,80 € |
| 100 | 0,83430 € | 83,43 € |
| 250 | 0,78196 € | 195,49 € |
| 500 | 0,74464 € | 372,32 € |
| 1.500 | 0,68908 € | 1.033,62 € |
| 3.000 | 0,65620 € | 1.968,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

