
2-928343-7 | |
|---|---|
DigiKey Part Number | 2-928343-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-928343-7 |
Description | CONN RCPT HSG 7POS 5.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-928343-7 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,41002 € | 8.200,40 € |
| Unit Price without VAT: | 0,41002 € |
|---|---|
| Unit Price with VAT: | 0,49612 € |

