
2-87858-1 | |
|---|---|
DigiKey Part Number | 2-87858-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-87858-1 |
Description | CONN HEADER R/A 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Category | Number of Positions Loaded 40 |
Mfr | Style |
Series | Mounting Type |
Packaging Tray | Termination Solder |
Part Status Obsolete | Fastening Type Detent Lock |
Connector Type | Contact Length - Mating 0.318" (8.08mm) |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Insulation Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating |

