
2-86673-0 | |
|---|---|
DigiKey Part Number | 2-86673-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-86673-0 |
Description | 026 HOUSING FFC RCPT 100CL DR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector 26Pos 0.100" (2.54mm) |
Category | Housing Material Polyamide (PA), Nylon, Glass Filled |
Manufacturer TE Connectivity AMP Connectors | Features Positions Stamped |
Packaging Bulk | Operating Temperature -65°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Flat Flex Type FFC, Discrete Wire | Current Rating (Amps) 1.5 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 26 | Note Contacts Sold Separately |
Number of Rows 2 | Wire Gauge 22-32 AWG |
Pitch 0.100" (2.54mm) | Insulation Diameter 0.025" ~ 0.056" (0.64mm ~ 1.42mm) |
FFC, FCB Thickness 0.05-0.13mm | Base Product Number |
Voltage Rating 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,11499 € | 6.229,98 € |
| Unit Price without VAT: | 3,11499 € |
|---|---|
| Unit Price with VAT: | 3,76914 € |

