Image for 2-830612-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-830612-4

DigiKey Part Number
2-830612-4-ND
Manufacturer
Manufacturer Product Number
2-830612-4
Description
LGH-1/2 PLUG TO 1/2 PLG 16AWG 8"
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to LGH-1/2 Plug Unshielded 8.00" (203.200mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.53" (13.46mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color - Wire
White
Connector Type
LGH-1/2 Plug to LGH-1/2 Plug
Material - Cap
Epoxy, Glass Filled
Length
8.00" (203.200mm)
Base Product Number
Voltage
10 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.