
2-6600333-5 | |
|---|---|
DigiKey Part Number | A108352-ND |
Manufacturer | |
Manufacturer Product Number | 2-6600333-5 |
Description | CONN HEADER MULTI-BEAM 23POS PCB |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 23 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6600333-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 16 Signal, 7 Power |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 10,53996 € | 10.118,36 € |
| Unit Price without VAT: | 10,53996 € |
|---|---|
| Unit Price with VAT: | 12,75335 € |

