
2-6450541-3 | |
|---|---|
DigiKey Part Number | A108515-ND |
Manufacturer | |
Manufacturer Product Number | 2-6450541-3 |
Description | CONN RCPT MULTI-BEAM 122POS PCB |
Customer Reference | |
Detailed Description | 122 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6450541-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 120 Signal, 2 Power |
Part Status Obsolete | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 122 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |

