Similar
Similar
Similar
Similar

2-644887-3 | |
|---|---|
DigiKey Part Number | 2-644887-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-644887-3 |
Description | CONN HEADER R/A 23POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929500-01-23 | 3M | 0 | 929500-01-23-ND | 2,07000 € | Similar |
| 929500-01-23-RK | 3M | 0 | 929500E-01-23-ND | 2,27000 € | Similar |
| 929550-01-23-EU | 3M | 0 | 929550E-01-23-ND | 5,40000 € | Similar |
| 929550-01-23-I | 3M | 0 | 929550-01-23-ND | 5,02000 € | Similar |



