2-641260-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 11.613
Unit Price: 0,80000 €
Datasheet

Similar


3M
In Stock: 26.064
Unit Price: 0,85000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 62.297
Unit Price: 0,57000 €
Datasheet

Similar


Adam Tech
In Stock: 17.227
Unit Price: 0,59000 €
Datasheet

Similar


Adam Tech
In Stock: 4.538
Unit Price: 0,76000 €
Datasheet
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-641260-1

DigiKey Part Number
A24807-ND
Manufacturer
Manufacturer Product Number
2-641260-1
Description
CONN IC DIP SOCKET 8POS TIN
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Material - Post
Beryllium Copper
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Thermoplastic, Glass Filled
Number of Positions or Pins (Grid)
8 (2 x 4)
Operating Temperature
-55°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.120" (3.05mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
30mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4808-3000-CP3M11.6133M5461-ND0,80000 €Similar
4808-3004-CP3M26.0643M5473-ND0,85000 €Similar
A 08-LC-TTAssmann WSW Components62.297AE9986-ND0,57000 €Similar
ICS-308-TAdam Tech17.2272057-ICS-308-T-ND0,59000 €Similar
ICS-328-TAdam Tech4.5382057-ICS-328-T-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes