
2-557102-1 | |
|---|---|
DigiKey Part Number | A15020-ND |
Manufacturer | |
Manufacturer Product Number | 2-557102-1 |
Description | CONN PLUG 80POS VERT SOLDER |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-557102-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734100-8 | TE Connectivity AMP Connectors | 3.247 | A31884-ND | 5,92000 € | Direct |


