Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



2-534206-6 | |
|---|---|
DigiKey Part Number | A115127-ND |
Manufacturer | |
Manufacturer Product Number | 2-534206-6 |
Description | CONN RCPT 52POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-534206-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-252-41-003101 | Preci-Dip | 0 | 416-83-252-41-003101-ND | 7,42509 € | Similar |
| 416-83-252-41-018101 | Preci-Dip | 0 | 416-83-252-41-018101-ND | 7,10455 € | Similar |
| 416-87-252-41-003101 | Preci-Dip | 0 | 416-87-252-41-003101-ND | 4,95450 € | Similar |
| 416-87-252-41-018101 | Preci-Dip | 0 | 416-87-252-41-018101-ND | 4,71633 € | Similar |
| 803-41-052-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-052-10-001000-ND | 17,75940 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,94760 € | 3.814,85 € |
| Unit Price without VAT: | 7,94760 € |
|---|---|
| Unit Price with VAT: | 9,61660 € |











