Similar

2-530654-9 | |
|---|---|
DigiKey Part Number | 2-530654-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-530654-9 |
Description | CONN EDGE DUAL FMALE 60POS 0.156 |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder Eyelet(s) |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Green |
Number of Positions 60 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester, Glass Filled |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 305-060-500-202 | EDAC Inc. | 0 | 305-060-500-202-ND | 10,11640 € | Similar |


